
TAJA475M016RNJV | |
---|---|
DigiKey Part Number | 478-TAJA475M016RNJVTR-ND - Tape & Reel (TR) 478-TAJA475M016RNJVCT-ND - Cut Tape (CT) 478-TAJA475M016RNJVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJA475M016RNJV |
Description | CAP TANT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 4Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJA475M016RNJV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 4Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.62200 | $6.22 |
50 | $0.43500 | $21.75 |
100 | $0.37300 | $37.30 |
500 | $0.27982 | $139.91 |
1,000 | $0.23627 | $236.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.17278 | $345.56 |
4,000 | $0.16152 | $646.08 |
6,000 | $0.15589 | $935.34 |
10,000 | $0.14964 | $1,496.40 |
14,000 | $0.14599 | $2,043.86 |
20,000 | $0.14248 | $2,849.60 |
24,000 | $0.14081 | $3,379.44 |
48,000 | $0.13521 | $6,490.08 |
50,000 | $0.13491 | $6,745.50 |
Unit Price without GST: | $0.90000 |
---|---|
Unit Price with GST: | $1.03500 |