1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJA475M016RNJV

DigiKey Part Number
478-TAJA475M016RNJVTR-ND - Tape & Reel (TR)
478-TAJA475M016RNJVCT-ND - Cut Tape (CT)
478-TAJA475M016RNJVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJA475M016RNJV
Description
CAP TANT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 4Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
TAJA475M016RNJV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
4Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 970
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.62200$6.22
50$0.43500$21.75
100$0.37300$37.30
500$0.27982$139.91
1,000$0.23627$236.27
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.17278$345.56
4,000$0.16152$646.08
6,000$0.15589$935.34
10,000$0.14964$1,496.40
14,000$0.14599$2,043.86
20,000$0.14248$2,849.60
24,000$0.14081$3,379.44
48,000$0.13521$6,490.08
50,000$0.13491$6,745.50
Manufacturers Standard Package
Unit Price without GST:$0.90000
Unit Price with GST:$1.03500