
TAJB105K035SNJ | |
|---|---|
DigiKey Part Number | 478-TAJB105K035SNJTR-ND - Tape & Reel (TR) 478-TAJB105K035SNJCT-ND - Cut Tape (CT) 478-TAJB105K035SNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB105K035SNJ |
Description | CAP TANT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 6.5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJB105K035SNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 6.5Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.74000 | $0.74 |
| 10 | $0.44000 | $4.40 |
| 50 | $0.32620 | $16.31 |
| 100 | $0.29080 | $29.08 |
| 500 | $0.23148 | $115.74 |
| 1,000 | $0.21316 | $213.16 |
| 2,500 | $0.19384 | $484.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.17902 | $1,432.16 |
| 16,000 | $0.17046 | $2,727.36 |
| 24,000 | $0.16617 | $3,988.08 |
| 40,000 | $0.16142 | $6,456.80 |
| 56,000 | $0.15864 | $8,883.84 |
| 80,000 | $0.15597 | $12,477.60 |
| 96,000 | $0.15470 | $14,851.20 |
| Unit Price without GST: | $0.74000 |
|---|---|
| Unit Price with GST: | $0.85100 |

