
TAJT475K010RNJ | |
|---|---|
DigiKey Part Number | 478-TAJT475K010RNJTR-ND - Tape & Reel (TR) 478-TAJT475K010RNJCT-ND - Cut Tape (CT) 478-TAJT475K010RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJT475K010RNJ |
Description | CAP TANT 4.7UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJT475K010RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | T | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.27000 | $12.70 |
| 50 | $0.99240 | $49.62 |
| 100 | $0.90680 | $90.68 |
| 500 | $0.76262 | $381.31 |
| 1,000 | $0.71803 | $718.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.68436 | $1,710.90 |
| 5,000 | $0.65541 | $3,277.05 |
| 7,500 | $0.64090 | $4,806.75 |
| 12,500 | $0.62482 | $7,810.25 |
| 17,500 | $0.61541 | $10,769.68 |
| 25,000 | $0.60637 | $15,159.25 |
| 30,000 | $0.60208 | $18,062.40 |
| Unit Price without GST: | $1.97000 |
|---|---|
| Unit Price with GST: | $2.26550 |

