TCJY477M002R0050 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $2.08990
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.78223
Datasheet
Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitor
AVX Polymer Solid Electrolytic Capacitors | Digi-Key Daily
AVX Polymer Solid Electrolytic Capacitors | Digi-Key Daily

TCJY477M002R0050

DigiKey Part Number
478-9515-2-ND - Tape & Reel (TR)
478-9515-1-ND - Cut Tape (CT)
478-9515-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCJY477M002R0050
Description
CAP TANT POLY 470UF 2.5V 2917
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 50mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
470 µF
Tolerance
±20%
Voltage - Rated
2.5 V
Type
Molded
ESR (Equivalent Series Resistance)
50mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
Y
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.37000$2.37
10$1.55100$15.51
50$1.22380$61.19
100$1.12280$112.28
500$0.95248$476.24
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.89977$899.77
2,000$0.85638$1,712.76
3,000$0.83464$2,503.92
5,000$0.81055$4,052.75
7,000$0.79646$5,575.22
10,000$0.78291$7,829.10
12,000$0.77649$9,317.88
24,000$0.75485$18,116.40
Manufacturers Standard Package
Unit Price without GST:$2.37000
Unit Price with GST:$2.72550