U(T) Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UT023D103MAT2C

DigiKey Part Number
478-5534-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UT023D103MAT2C
Description
CAP CER 10000PF 25V X5R 0402
Customer Reference
Detailed Description
10000 pF ±20% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low Profile
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.012" (0.30mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.