0201-(0603-Metric)-0,33mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VC020105T101WP

DigiKey Part Number
478-5840-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VC020105T101WP
Description
VARISTOR 12.8V 5A 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
12.8 V 5 A Varistor 1 Circuit Surface Mount, MLCV 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Maximum AC Volts
4 V
Maximum DC Volts
5.6 V
Varistor Voltage (Min)
10 V
Varistor Voltage (Typ)
12.8 V
Varistor Voltage (Max)
15.6 V
Current - Surge
5 A
Energy
0.01J
Number of Circuits
1
Capacitance @ Frequency
100 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
0201 (0603 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.08507$850.70
Manufacturers Standard Package
Unit Price without GST:$0.08507
Unit Price with GST:$0.09783