F-51553GNBJ-LW-AGN is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Focus LCDs
In Stock: 311
Unit Price: $40.16000
Datasheet

Similar


Newhaven Display Intl
In Stock: 399
Unit Price: $44.89000
Datasheet
F-51xxxGNB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F-51553GNBJ-LW-AGN

DigiKey Part Number
73-13891-ND
Manufacturer
Manufacturer Product Number
F-51553GNBJ-LW-AGN
Description
GRAPHIC DISPLAY STN WHITE -
Customer Reference
Detailed Description
Graphic LCD Display Module Transmissive White STN - Super-Twisted Nematic Parallel/Serial 128 x 64
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kyocera International, Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Display Type
STN - Super-Twisted Nematic
Display Mode
Transmissive
Touchscreen
-
Diagonal Screen Size
-
Viewing Area
66.80mm W x 35.50mm H
Backlight
LED - White
Dot Pixels
128 x 64
Interface
Parallel/Serial
Graphics Color
White
Background Color
Blue
Dot Size
0.48mm W x 0.48mm H
Dot Pitch
0.50mm W x 0.50mm H
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes