
XE-0888-001 | |
---|---|
DigiKey Part Number | 5425-XE-0888-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-0888-001 |
Description | JIS K NOZZLE T/COUPLE 2M + MP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 78.740" (2000.00mm) K-Type Thermocouple Immersion / Penetration, Rounded -76 ~ 662°F (-60 ~ 350°C) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Usage | Air, Gas, Surface | |
Tip Type | Immersion / Penetration, Rounded | |
Plug Type | Sub-Mini (Thermocouple Plug) | |
Probe Temperature Range | -76 ~ 662°F (-60 ~ 350°C) | |
Cable Length | 78.740" (2000.00mm) | |
Cable Insulation | Fiberglass | |
Plug Color | Blue | |
Probe Length | - | |
Probe Material | Stainless Steel |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $93.82000 | $93.82 |
5 | $89.56200 | $447.81 |
10 | $87.78700 | $877.87 |
25 | $85.49600 | $2,137.40 |
50 | $83.80180 | $4,190.09 |
100 | $82.14150 | $8,214.15 |
Unit Price without GST: | $93.82000 |
---|---|
Unit Price with GST: | $107.89300 |