New at DigiKey
XE-3096-001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XE-3096-001

DigiKey Part Number
5425-XE-3096-001-ND
Manufacturer
Manufacturer Product Number
XE-3096-001
Description
IEC MI TYPE K 1X250MM 1M
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
78.740" (2000.00mm) J-Type Thermocouple Immersion / Penetration, Rounded -76 ~ 662°F (-60 ~ 350°C)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Labfacility Ltd
Series
Packaging
Bag
Part Status
Active
Type
J-Type Thermocouple
Usage
Air, Gas, Gel, Liquid, Surface
Tip Type
Immersion / Penetration, Rounded
Plug Type
-
Probe Temperature Range
-76 ~ 662°F (-60 ~ 350°C)
Cable Length
78.740" (2000.00mm)
Cable Insulation
Fiberglass
Plug Color
-
Probe Length
1.000" (25.40mm)
Probe Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in NZD
Bag
QuantityUnit PriceExt Price
1$50.72000$50.72
5$48.42400$242.12
10$47.46600$474.66
25$46.22640$1,155.66
50$45.31100$2,265.55
100$44.41330$4,441.33
250$43.25336$10,813.34
Unit Price without GST:$50.72000
Unit Price with GST:$58.32800