New at DigiKey
XE-3333-001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XE-3333-001

DigiKey Part Number
5425-XE-3333-001-ND
Manufacturer
Manufacturer Product Number
XE-3333-001
Description
IEC MI TYPE K 3 X 500MM-100MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
78.740" (2000.00mm) K-Type Thermocouple Air, Beaded -103 ~ 482°F (-75 ~ 250°C)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Labfacility Ltd
Series
Packaging
Bag
Part Status
Active
Type
K-Type Thermocouple
Usage
Air, Gas, Surface
Tip Type
Air, Beaded
Plug Type
Sub-Mini (Thermocouple Plug)
Probe Temperature Range
-103 ~ 482°F (-75 ~ 250°C)
Cable Length
78.740" (2000.00mm)
Cable Insulation
Perfluoroalkyl
Plug Color
Green
Probe Length
-
Probe Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in NZD
Bag
QuantityUnit PriceExt Price
1$59.00000$59.00
5$56.33400$281.67
10$55.21800$552.18
25$53.77560$1,344.39
50$52.71080$2,635.54
100$51.66610$5,166.61
250$50.31692$12,579.23
Unit Price without GST:$59.00000
Unit Price with GST:$67.85000