New at DigiKey
XE-3331-001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XE-3331-001

DigiKey Part Number
5425-XE-3331-001-ND
Manufacturer
Manufacturer Product Number
XE-3331-001
Description
IEC MI TYPE K 3 X 150MM-100MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
K-Type Thermocouple Immersion / Penetration, Rounded 104 ~ 2012°F (40 ~ 1100°C)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Labfacility Ltd
Series
Packaging
Bag
Part Status
Active
Type
K-Type Thermocouple
Usage
Air, Gas, Gel, Liquid, Surface
Tip Type
Immersion / Penetration, Rounded
Plug Type
-
Probe Temperature Range
104 ~ 2012°F (40 ~ 1100°C)
Cable Length
-
Cable Insulation
-
Plug Color
Green
Probe Length
5.906" (150.00mm)
Probe Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in NZD
Bag
QuantityUnit PriceExt Price
1$58.23000$58.23
5$55.59200$277.96
10$54.48900$544.89
25$53.06600$1,326.65
50$52.01520$2,600.76
100$50.98440$5,098.44
250$49.65260$12,413.15
Unit Price without GST:$58.23000
Unit Price with GST:$66.96450