28R1800-010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

28R1800-010

DigiKey Part Number
240-2336-ND
Manufacturer
Manufacturer Product Number
28R1800-010
Description
FERRITE CORE 260 OHM SOLID
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core 260Ohm @ 100MHz ID 1.380" W x 0.060" H (35.05mm x 1.52mm) OD 1.800" W x 0.500" H (45.72mm x 12.70mm) Length 1.100" (27.94mm)
Datasheet
 Datasheet
EDA/CAD Models
28R1800-010 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
Packaging
Tray
Part Status
Active
Type
Flat
Design
Solid
Impedance @ Frequency
260Ohm @ 100MHz
Material
28
Inner Dimension
1.380" W x 0.060" H (35.05mm x 1.52mm)
Outer Dimension
1.800" W x 0.500" H (45.72mm x 12.70mm)
Ratings
-
Mounting Type
Free Hanging
Length
1.100" (27.94mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Tray
QuantityUnit PriceExt Price
504$3.21562$1,620.67
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$3.21562
Unit Price with GST:$3.69796