
29F0318-1SR-10 | |
---|---|
DigiKey Part Number | 240-2515-2-ND - Tape & Reel (TR) 240-2515-1-ND - Cut Tape (CT) 240-2515-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 29F0318-1SR-10 |
Description | FERRITE BEAD 119 OHM 6SMDS 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 119 Ohms @ 100 MHz 3 Power Line Ferrite Bead 6-SMD, Flat Leads 6A 10mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 29F0318-1SR-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 3 | |
Impedance @ Frequency | 119 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 10mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 6-SMD, Flat Leads | |
Mounting Type | Surface Mount | |
Height (Max) | 0.165" (4.19mm) | |
Size / Dimension | 0.190" L x 0.177" W (4.83mm x 4.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.87000 | $5.87 |
10 | $4.03600 | $40.36 |
25 | $3.43360 | $85.84 |
50 | $3.01600 | $150.80 |
100 | $2.71660 | $271.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
900 | $2.21952 | $1,997.57 |
Unit Price without GST: | $5.87000 |
---|---|
Unit Price with GST: | $6.75050 |