CM3822R800R-10, CM3822R800R-00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM3822R800R-10

DigiKey Part Number
240-CM3822R800R-10TR-ND - Tape & Reel (TR)
240-CM3822R800R-10CT-ND - Cut Tape (CT)
240-CM3822R800R-10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CM3822R800R-10
Description
CMC 5A 6LN 80 OHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Line Common Mode Choke Surface Mount 80 Ohms @ 100 MHz 5A DCR 20mOhm
Datasheet
 Datasheet
EDA/CAD Models
CM3822R800R-10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
6
Impedance @ Frequency
80 Ohms @ 100 MHz
Current Rating (Max)
5A
DC Resistance (DCR) (Max)
20mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.385" L x 0.265" W (9.78mm x 6.73mm)
Height (Max)
0.197" (5.00mm)
Package / Case
Vertical, 12 Flat Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,791
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.30000$5.30
10$4.36000$43.60
25$4.03360$100.84
50$3.80300$190.15
100$3.58580$358.58
250$3.42372$855.93
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.95090$2,950.90
2,000$2.79718$5,594.36
Manufacturers Standard Package
Unit Price without GST:$5.30000
Unit Price with GST:$6.09500