
CM6050M501R-10 | |
---|---|
DigiKey Part Number | 240-CM6050M501R-10TR-ND - Tape & Reel (TR) 240-CM6050M501R-10CT-ND - Cut Tape (CT) 240-CM6050M501R-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM6050M501R-10 |
Description | CMC 3.1A 2LN 500 OHM SMD |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 500 Ohms @ 10 MHz 3.1A DCR 22.1mOhm |
Datasheet | Datasheet |
EDA/CAD Models | CM6050M501R-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 500 Ohms @ 10 MHz | |
Current Rating (Max) | 3.1A | |
DC Resistance (DCR) (Max) | 22.1mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 150°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height (Max) | 0.197" (5.00mm) | |
Package / Case | Nonstandard |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $1.75419 | $2,631.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.26000 | $3.26 |
10 | $2.68300 | $26.83 |
25 | $2.48240 | $62.06 |
50 | $2.34020 | $117.01 |
100 | $2.20650 | $220.65 |
250 | $2.04144 | $510.36 |
500 | $1.92502 | $962.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.85000 | $3.85 |
10 | $2.98300 | $29.83 |
25 | $2.69800 | $67.45 |
50 | $2.49960 | $124.98 |
100 | $2.31560 | $231.56 |
250 | $2.09200 | $523.00 |
500 | $1.93668 | $968.34 |
Unit Price without GST: | $3.26000 |
---|---|
Unit Price with GST: | $3.74900 |