
HZ0603C601R-10 | |
|---|---|
DigiKey Part Number | 240-2380-2-ND - Tape & Reel (TR) 240-2380-1-ND - Cut Tape (CT) 240-2380-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HZ0603C601R-10 |
Description | FERRITE BEAD 600 OHM 0603 1LN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0603 (1608 Metric) 300mA 450mOhm |
Datasheet | Datasheet |
EDA/CAD Models | HZ0603C601R-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 450mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.031" (0.80mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.20000 | $0.20 |
| 10 | $0.14700 | $1.47 |
| 25 | $0.12720 | $3.18 |
| 50 | $0.11420 | $5.71 |
| 100 | $0.10230 | $10.23 |
| 250 | $0.08804 | $22.01 |
| 500 | $0.07818 | $39.09 |
| 1,000 | $0.06907 | $69.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.05277 | $211.08 |
| 8,000 | $0.04546 | $363.68 |
| 12,000 | $0.04532 | $543.84 |
| Unit Price without GST: | $0.20000 |
|---|---|
| Unit Price with GST: | $0.23000 |











