

430052-501 | |
---|---|
DigiKey Part Number | 926-1162-ND |
Manufacturer | |
Manufacturer Product Number | 430052-501 |
Description | PELTIER MOD 43.9X39.9X3.63MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 52.2W @ 25°C 6 A 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 43.90mm L x 39.90mm W | |
Qmax @ Th | 52.2W @ 25°C | |
Delta Tmax @ Th | 65°C @ 25°C | |
Height | 3.63mm | |
Number of Stages | 1 | |
Current - Max | 6 A | |
Voltage - Max | 14.5 V | |
Resistance | 2.19 Ohms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Non-Sealed | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $52.45000 | $52.45 |
5 | $49.27200 | $246.36 |
24 | $46.36500 | $1,112.76 |
48 | $45.13542 | $2,166.50 |
72 | $44.43167 | $3,199.08 |
120 | $43.56058 | $5,227.27 |
Unit Price without GST: | $52.45000 |
---|---|
Unit Price with GST: | $60.31750 |