
C2220-1040 | |
|---|---|
DigiKey Part Number | 1829-C2220-1040-ND |
Manufacturer | |
Manufacturer Product Number | C2220-1040 |
Description | C2220-1040 MEDIA CONVERTER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lantronix, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Managed | |
Configuration | Fixed + SFP | |
Copper Ports | 1 | |
Copper Type | 10/100/1000 | |
Fiber Ports | 1 | |
Fiber Type | SFP | |
SFP/XFP Ports | 1 | |
Features | LFPT, SNMP Manageable | |
Distance | - | |
MTU | 10240 | |
Voltage - Input | - | |
Connector Type | RJ45, SFP | |
Mounting Type | Chassis Mount | |
Ingress Protection | - | |
Operating Temperature | 0°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,391.34000 | $1,391.34 |
| Unit Price without GST: | $1,391.34000 |
|---|---|
| Unit Price with GST: | $1,600.04100 |

