
SL 20 THR 097 21 G | |
---|---|
DigiKey Part Number | 5496-SL20THR09721G-ND |
Manufacturer | |
Manufacturer Product Number | SL 20 THR 097 21 G |
Description | 0.635 MM, THR SOLDERING TECHNI |
Customer Reference | |
Detailed Description | Connector Header Through Hole 21 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.193" (4.90mm) | |
Contact Length - Post | 0.079" (2.00mm) | |
Overall Contact Length | 0.382" (9.70mm) | |
Insulation Height | 0.110" (2.80mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 7.87µin (0.200µm) | |
Contact Finish - Post | Gold | |
Contact Material | Copper Tin | |
Insulation Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Features | - | |
Operating Temperature | -40°C ~ 163°C | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | 250VAC | |
Contact Finish Thickness - Post | 7.87µin (0.200µm) |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $3.14800 | $31.48 |
Unit Price without GST: | $3.14800 |
---|---|
Unit Price with GST: | $3.62020 |