SLC80161201S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLC80161201S

DigiKey Part Number
1829-1136-ND
Manufacturer
Manufacturer Product Number
SLC80161201S
Description
SLC8000 ADVANCED CONSOLE MANAGER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Network Switch - Managed 16 Ports
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lantronix, Inc.
Series
Packaging
Box
Part Status
Active
Type
Switch - Managed
Configuration
Fixed
Number of Ports
16
Copper Ports
16
Copper Type
10/100/1000
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
-
SFP/XFP Type
-
Connector Type
RJ45
Voltage - Input
100 ~ 240VAC
Ingress Protection
-
Mounting Type
Rack Mount
Operating Temperature
0°C ~ 50°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in NZD
Box
QuantityUnit PriceExt Price
1$4,946.08000$4,946.08
Manufacturers Standard Package
Unit Price without GST:$4,946.08000
Unit Price with GST:$5,687.99200