
LC4256V-5FTN256BC | |
---|---|
DigiKey Part Number | 220-1699-ND |
Manufacturer | |
Manufacturer Product Number | LC4256V-5FTN256BC |
Description | IC CPLD 256MC 5NS 256FTBGA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | LC4256V-5FTN256BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lattice Semiconductor Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | In System Programmable | |
Delay Time tpd(1) Max | 5 ns | |
Voltage Supply - Internal | 3V ~ 3.6V | |
Number of Logic Elements/Blocks | 16 | |
Number of Macrocells | 256 | |
Number of I/O | 160 | |
Operating Temperature | 0°C ~ 90°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 256-LBGA | |
Supplier Device Package | 256-FTBGA (17x17) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
450 | $103.06240 | $46,378.08 |
Unit Price without GST: | $103.06240 |
---|---|
Unit Price with GST: | $118.52176 |