
LFE2-50E-5FN484I | |
---|---|
DigiKey Part Number | 220-1284-ND |
Manufacturer | |
Manufacturer Product Number | LFE2-50E-5FN484I |
Description | IC FPGA 339 I/O 484FBGA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | ECP2 Field Programmable Gate Array (FPGA) IC 339 396288 48000 484-BBGA |
Datasheet | Datasheet |
EDA/CAD Models | LFE2-50E-5FN484I Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 6000 | |
Number of Logic Elements/Cells | 48000 | |
Total RAM Bits | 396288 | |
Number of I/O | 339 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 484-FPBGA (23x23) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $348.20000 | $348.20 |
25 | $303.20720 | $7,580.18 |
Unit Price without GST: | $348.20000 |
---|---|
Unit Price with GST: | $400.43000 |