HC16F 1000-S00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HC16F 1400-S00

DigiKey Part Number
398-HC16F1400-S00-ND
Manufacturer
Manufacturer Product Number
HC16F 1400-S00
Description
CURRENT SENSOR HE/OL 1400A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Current Sensor 1400A 1 Channel Hall Effect, Open Loop Unidirectional Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
1.43mV/A
Frequency
40kHz
Linearity
±0.5%
Accuracy
±1.75%
Voltage - Supply
4.85V ~ 5.15V
Response Time
4µs
Current - Supply (Max)
35mA
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Polarization
Unidirectional
Mounting Type
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
270$39.59656$10,691.07
Manufacturers Standard Package
Unit Price without GST:$39.59656
Unit Price with GST:$45.53604