
SW25-6G | |
---|---|
DigiKey Part Number | 59-SW25-6G-ND |
Manufacturer | |
Manufacturer Product Number | SW25-6G |
Description | FG-HTSK-AL-000SW-25-B-PINS-ROHS |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-218, TO-220 Aluminum Board Level, Vertical |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.375" (34.93mm) | |
Width | 0.409" (10.40mm) | |
Diameter | - | |
Fin Height | 2.480" (63.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 14.00°C/W | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.07965 | $2,079.65 |
Unit Price without GST: | $2.07965 |
---|---|
Unit Price with GST: | $2.39160 |