
ERA.00.220.CN | |
|---|---|
DigiKey Part Number | ERA.00.220.CN-ND |
Manufacturer | |
Manufacturer Product Number | ERA.00.220.CN |
Description | CONN EARTHING CROWN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Earthing Crown |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Earthing Crown | |
For Use With/Related Products | 00 Series Receptacle | |
Shell Size - Insert | - | |
Material | - | |
Features | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.14000 | $3.14 |
| Unit Price without GST: | $3.14000 |
|---|---|
| Unit Price with GST: | $3.61100 |

