
FFC.00.650.CLAC31 | |
|---|---|
DigiKey Part Number | FFC.00.650.CLAC31-ND |
Manufacturer | |
Manufacturer Product Number | FFC.00.650.CLAC31 |
Description | CONN NIMCAMAC PLUG STR 50 OHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NIM-CAMAC CD/N 549, Triaxial Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | FFC.00.650.CLAC31 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Clamp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-178 | |
Fastening Type | Push-Pull | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | IP50 - Dust Protected | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Chrome | |
Center Contact Plating | Gold | |
Dielectric Material | Polyetheretherketone (PEEK) | |
Operating Temperature | -55°C ~ 260°C | |
Voltage Rating | 700 V | |
Mating Cycles | 1000 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $58.06000 | $58.06 |
| 10 | $49.35200 | $493.52 |
| 25 | $46.26320 | $1,156.58 |
| 50 | $44.05580 | $2,202.79 |
| 100 | $41.95490 | $4,195.49 |
| 250 | $39.33128 | $9,832.82 |
| Unit Price without GST: | $58.06000 |
|---|---|
| Unit Price with GST: | $66.76900 |

