FGG.3B.302.CYCD12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FGG.3B.302.CYCD12

DigiKey Part Number
FGG.3B.302.CYCD12-ND
Manufacturer
Manufacturer Product Number
FGG.3B.302.CYCD12
Description
CONN PLUG MALE 2POS GOLD CRIMP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
2
Shell Size - Insert
302
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Push-Pull
Orientation
G
Primary Material
Metal
Shell Material
Brass
Shell Finish
Chrome
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP50 - Dust Protected
Material Flammability Rating
UL94 V-0
Features
Backshell
Shielding
Current Rating (Amps)
35A
Voltage Rating
-
Cable Opening
0.425" ~ 0.469" (10.80mm ~ 11.90mm)
Operating Temperature
-55°C ~ 250°C
Backshell Material, Plating
Brass, Chrome
Contact Material
Brass
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Insert Material
Polyetheretherketone (PEEK)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$172.87000$172.87
10$146.93900$1,469.39
25$137.74720$3,443.68
50$131.18000$6,559.00
100$125.10120$12,510.12
Manufacturers Standard Package
Unit Price without GST:$172.87000
Unit Price with GST:$198.80050