
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | 00 Series Connector | |
Shell Size - Insert | - | |
Material | Thermoplastic Polyurethane (TPU) | |
Features | - | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.99000 | $3.99 |
10 | $3.38600 | $33.86 |
25 | $3.17440 | $79.36 |
50 | $3.02240 | $151.12 |
100 | $2.87800 | $287.80 |
250 | $2.69764 | $674.41 |
500 | $2.56886 | $1,284.43 |
1,000 | $2.44626 | $2,446.26 |
2,500 | $2.29320 | $5,733.00 |
Unit Price without GST: | $3.99000 |
---|---|
Unit Price with GST: | $4.58850 |