
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | 00 Series Connector | |
Shell Size - Insert | - | |
Material | Thermoplastic Polyurethane (TPU) | |
Features | - | |
Color | Red | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.58000 | $5.58 |
10 | $4.73500 | $47.35 |
25 | $4.43920 | $110.98 |
50 | $4.22660 | $211.33 |
100 | $4.02480 | $402.48 |
250 | $3.77276 | $943.19 |
500 | $3.59264 | $1,796.32 |
1,000 | $3.42123 | $3,421.23 |
2,500 | $3.20721 | $8,018.02 |
Unit Price without GST: | $5.58000 |
---|---|
Unit Price with GST: | $6.41700 |