PSS.F2.BA2.LCT10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSS.F2.BA2.LCT10

DigiKey Part Number
1124-1153-ND
Manufacturer
Manufacturer Product Number
PSS.F2.BA2.LCT10
Description
CONTACT F/O BA2 SKT 125UM EPOXY
Customer Reference
Detailed Description
Connector Contact For
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LEMO
Series
Packaging
Box
Part Status
Active
Accessory Type
Contact
For Use With/Related Products
-
Specifications
125µm Cladding Diameter
Material
Ceramic
Color
-
Material Flammability Rating
-
Ingress Protection
-
Operating Temperature
-40°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.