DC1620A-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC1620A-T

DigiKey Part Number
DC1620A-T-ND
Manufacturer
Manufacturer Product Number
DC1620A-T
Description
BOARD DEMO LTC2270CUP
Customer Reference
Detailed Description
LTC2270 - 16 Bit 20M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Discontinued at Digi-Key
Number of A/D Converters
2
Number of Bits
16
Sampling Rate (Per Second)
20M
Data Interface
Parallel
Input Range
1 ~ 2Vpp
Power (Typ) @ Conditions
299mW @ 20MSPS
Utilized IC / Part
LTC2270
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.