


LT1763CDE-3#PBF | |
|---|---|
DigiKey Part Number | LT1763CDE-3#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1763CDE-3#PBF |
Description | IC REG LINEAR 3V 500MA 12-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 12-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT1763CDE-3#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.45V @ 500mA | |
Current - Output | ||
PSRR | 65dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-DFN (4x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.51000 | $15.51 |
| 10 | $10.42200 | $104.22 |
| 91 | $7.68011 | $698.89 |
| 182 | $7.09335 | $1,290.99 |
| 273 | $6.79520 | $1,855.09 |
| 546 | $6.69447 | $3,655.18 |
| Unit Price without GST: | $15.51000 |
|---|---|
| Unit Price with GST: | $17.83650 |


