
LTC1061CSW#PBF | |
---|---|
DigiKey Part Number | LTC1061CSW#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1061CSW#PBF |
Description | IC FILTER 35KHZ SWITCHED 20SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Universal Switched Capacitor Filter IC Universal Switched Capacitor 6th Order 35kHz 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1061CSW#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Filter Type | Universal Switched Capacitor | |
Frequency - Cutoff or Center | 35kHz | |
Number of Filters | 3 | |
Filter Order | 6th | |
Voltage - Supply | 4.74V ~ 16V, ±2.37V ~ 8V | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $41.46000 | $41.46 |
10 | $29.66500 | $296.65 |
38 | $25.41000 | $965.58 |
114 | $24.61535 | $2,806.15 |
Unit Price without GST: | $41.46000 |
---|---|
Unit Price with GST: | $47.67900 |