


LTC3426ES6#TRMPBF | |
|---|---|
DigiKey Part Number | LTC3426ES6#TRMPBFTR-ND - Tape & Reel (TR) LTC3426ES6#TRMPBFCT-ND - Cut Tape (CT) LTC3426ES6#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3426ES6#TRMPBF |
Description | IC REG BOOST ADJ 2A TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.25V 1 Output 2A (Switch) SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC3426ES6#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.6V | |
Voltage - Input (Max) | 4.3V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.34000 | $13.34 |
| 10 | $8.88000 | $88.80 |
| 25 | $7.71720 | $192.93 |
| 100 | $6.40240 | $640.24 |
| 250 | $5.75684 | $1,439.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.45218 | $2,726.09 |
| Unit Price without GST: | $13.34000 |
|---|---|
| Unit Price with GST: | $15.34100 |

