

LTC3525ESC6-3.3#TRMPBF | |
---|---|
DigiKey Part Number | LTC3525ESC6-3.3#TRMPBFTR-ND - Tape & Reel (TR) LTC3525ESC6-3.3#TRMPBFCT-ND - Cut Tape (CT) LTC3525ESC6-3.3#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3525ESC6-3.3#TRMPBF |
Description | IC REG BOOST 3.3V 140MA SC70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 140mA 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | LTC3525ESC6-3.3#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1V | |
Voltage - Input (Max) | 4.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SC-70-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.42000 | $12.42 |
10 | $8.23400 | $82.34 |
25 | $7.14160 | $178.54 |
100 | $5.90680 | $590.68 |
250 | $5.30056 | $1,325.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $4.94608 | $2,473.04 |
Unit Price without GST: | $12.42000 |
---|---|
Unit Price with GST: | $14.28300 |