
LTL1CHJSDNN | |
---|---|
DigiKey Part Number | 160-LTL1CHJSDNN-ND |
Manufacturer | |
Manufacturer Product Number | LTL1CHJSDNN |
Description | LED YELLOW DIFFUSED RADIAL T/H |
Customer Reference | |
Detailed Description | Yellow 587nm LED Indication - Discrete 1.8V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3.10mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 2mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 588nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 3.10mm Dia | |
Height (Max) | 6.50mm | |
Base Product Number |