


LTST-S270KRKT | |
|---|---|
DigiKey Part Number | 160-1479-2-ND - Tape & Reel (TR) 160-1479-1-ND - Cut Tape (CT) 160-1479-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-S270KRKT |
Description | LED RED CLEAR CHIP SMD R/A |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Red 631nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LTST-S270KRKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 639nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.15mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.14900 | $1.49 |
| 100 | $0.10270 | $10.27 |
| 500 | $0.08086 | $40.43 |
| 1,000 | $0.07360 | $73.60 |
| 2,000 | $0.06737 | $134.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.06205 | $248.20 |
| 8,000 | $0.05751 | $460.08 |
| 12,000 | $0.05518 | $662.16 |
| 20,000 | $0.05254 | $1,050.80 |
| 28,000 | $0.05096 | $1,426.88 |
| 40,000 | $0.04942 | $1,976.80 |
| 100,000 | $0.04602 | $4,602.00 |
| 200,000 | $0.04390 | $8,780.00 |
| 400,000 | $0.04210 | $16,840.00 |
| Unit Price without GST: | $0.22000 |
|---|---|
| Unit Price with GST: | $0.25300 |










