
LTW-M140VWS57 | |
---|---|
DigiKey Part Number | LTW-M140VWS57-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTW-M140VWS57 |
Description | LED COOL WHITE 5300K-7000K 2SMD |
Customer Reference | |
Detailed Description | LED Lighting - White, Cool 5300K ~ 7000K 3.2V 20mA 120° 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 5300K ~ 7000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 7lm (5lm ~ 8lm) | |
Current - Test | 20mA | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Lumens/Watt @ Current - Test | 109 lm/W | |
CRI (Color Rendering Index) | 65 (Typ) | |
Current - Max | 100mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.055" W (3.00mm x 1.40mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Thermal Resistance of Package | - | |
Base Product Number |