
LTWMR4DZ3KA | |
---|---|
DigiKey Part Number | 160-LTWMR4DZ3KATR-ND - Tape & Reel (TR) 160-LTWMR4DZ3KACT-ND - Cut Tape (CT) 160-LTWMR4DZ3KADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTWMR4DZ3KA |
Description | LED WHITE CLEAR SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.95V 3-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 4.20mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.95V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 3-SMD, Gull Wing | |
Supplier Device Package | - | |
Size / Dimension | 4.20mm L x 4.20mm W | |
Height (Max) | 7.40mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.08000 | $2.08 |
10 | $1.45600 | $14.56 |
100 | $1.08160 | $108.16 |
500 | $0.91498 | $457.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.86046 | $860.46 |
2,000 | $0.81420 | $1,628.40 |
3,000 | $0.79049 | $2,371.47 |
5,000 | $0.76371 | $3,818.55 |
7,000 | $0.74778 | $5,234.46 |
10,000 | $0.73225 | $7,322.50 |
25,000 | $0.69798 | $17,449.50 |
Unit Price without GST: | $2.08000 |
---|---|
Unit Price with GST: | $2.39200 |