
M-493 | |
|---|---|
DigiKey Part Number | F9409-ND |
Manufacturer | |
Manufacturer Product Number | M-493 |
Description | SWITCH TOGGLE SPST 10A 12V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPST Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 10A (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Ball Tip | |
Actuator Length | 9.53mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 11.90mm Dia | |
Bushing Thread | 15/32-32 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | - | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | $18.78388 | $1,502.71 |
| Unit Price without GST: | $18.78388 |
|---|---|
| Unit Price with GST: | $21.60146 |

