
0LMF010.HXL | |
|---|---|
DigiKey Part Number | 5666-0LMF010.HXL-ND |
Manufacturer | |
Manufacturer Product Number | 0LMF010.HXL |
Description | FUS 300V T/D FUSHLDR ASSY 10A LI |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10A 300 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 300 VAC | |
Response Time | Fast Blow | |
Applications | Fluorescent Lights | |
Features | - | |
Class | - | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 10kA | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.610" Dia x 1.820" L (15.49mm x 46.23mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $15.24090 | $1,524.09 |
| Unit Price without GST: | $15.24090 |
|---|---|
| Unit Price with GST: | $17.52704 |

