
WCL006 | |
|---|---|
DigiKey Part Number | 5666-WCL006-ND |
Manufacturer | |
Manufacturer Product Number | WCL006 |
Description | SPLICER BLOCK WIRE TERMINAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6 Pole Power Splicer Terminal Block 600 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Splicer Terminal Block | |
Number of Poles | 6 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 1 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 2/0-14 AWG | |
Load Side Wire/Stud Size | 2/0-14 AWG | |
Voltage - Rated | 600 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $24.28800 | $242.88 |
| Unit Price without GST: | $24.28800 |
|---|---|
| Unit Price with GST: | $27.93120 |

