
0224.500MXP | |
|---|---|
DigiKey Part Number | F11946-ND |
Manufacturer | |
Manufacturer Product Number | 0224.500MXP |
Description | FUSE GLASS 500MA 250VAC 125VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 500 mA 250 V 125 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0224.500MXP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A AC, 10kA DC | |
Melting I²t | 0.365 | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.185" Dia x 0.570" L (4.70mm x 14.48mm) | |
DC Cold Resistance | 0.265 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.82000 | $4.82 |
| 5 | $4.00400 | $20.02 |
| 10 | $3.69600 | $36.96 |
| 50 | $3.06580 | $153.29 |
| 100 | $2.82810 | $282.81 |
| 250 | $2.54080 | $635.20 |
| 500 | $2.34198 | $1,170.99 |
| 1,000 | $2.15767 | $2,157.67 |
| 5,000 | $2.06171 | $10,308.55 |
| Unit Price without GST: | $4.82000 |
|---|---|
| Unit Price with GST: | $5.54300 |







