234, 235 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0235003.MXEP

DigiKey Part Number
F4726-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
0235003.MXEP
Description
FUSE GLASS 3A 250VAC 5X20MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3 A 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
8.395
Approval Agency
CE, CSA, KC, PSE, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.228" Dia x 0.886" L (5.80mm x 22.50mm)
DC Cold Resistance
0.0347 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$2.54000$2.54
5$2.10600$10.53
10$1.94200$19.42
50$1.61140$80.57
100$1.48670$148.67
250$1.33612$334.03
500$1.23196$615.98
1,000$1.13547$1,135.47
5,000$1.01659$5,082.95
Manufacturers Standard Package
Unit Price without GST:$2.54000
Unit Price with GST:$2.92100