0239.700HXEP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $1.72392
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $9.62600
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $9.62600
Datasheet
217, 218, 219, 239 Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0239.700HXEP

DigiKey Part Number
0239.700HXEP-ND
Manufacturer
Manufacturer Product Number
0239.700HXEP
Description
FUSE GLASS 700MA 250VAC 5X20MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
700 mA 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
4.12
Approval Agency
CE, CSA, KC, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.217" Dia x 0.846" L (5.50mm x 21.50mm)
DC Cold Resistance
0.5375 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
100$2.36340$236.34
Manufacturers Standard Package
Unit Price without GST:$2.36340
Unit Price with GST:$2.71791