272 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0272.100H

DigiKey Part Number
F5954-ND
Manufacturer
Manufacturer Product Number
0272.100H
Description
FUSE BOARD MNT 100MA 125VAC/VDC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
EDA/CAD Models
0272.100H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
10kA
Melting I²t
3.85E-4
Approval Agency
CSA, QPL, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.235" Dia x 0.287" H (5.97mm x 7.30mm)
DC Cold Resistance
1.25 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Factory Stock: 500
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$21.59000$21.59
5$17.90800$89.54
10$16.52100$165.21
50$13.69660$684.83
100$12.62740$1,262.74
300$11.09057$3,327.17
500$10.69434$5,347.17
Manufacturers Standard Package
Unit Price without GST:$21.59000
Unit Price with GST:$24.82850