
0326.800HXP | |
---|---|
DigiKey Part Number | F2636-ND |
Manufacturer | |
Manufacturer Product Number | 0326.800HXP |
Description | FUSE CERM 800MA 250VAC 125VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 800 mA 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 10kA DC | |
Melting I²t | 8.2 | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.5725 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.29000 | $4.29 |
5 | $3.56400 | $17.82 |
10 | $3.28700 | $32.87 |
50 | $2.72680 | $136.34 |
100 | $2.51530 | $251.53 |
300 | $2.21210 | $663.63 |
500 | $2.08318 | $1,041.59 |
1,000 | $1.91939 | $1,919.39 |
5,000 | $1.81233 | $9,061.65 |
Unit Price without GST: | $4.29000 |
---|---|
Unit Price with GST: | $4.93350 |