
03453RF2HX040 | |
|---|---|
DigiKey Part Number | 18-03453RF2HX040-ND |
Manufacturer | |
Manufacturer Product Number | 03453RF2HX040 |
Description | ACS INTL SHOCK-SAFE 3AG BODY SUB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
Current Rating (Amps) | 20 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 250V | |
Orientation | Horizontal and Vertical | |
Termination Style | Solder Lug | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.07000 | $7.07 |
| 5 | $5.86400 | $29.32 |
| 10 | $5.41300 | $54.13 |
| 50 | $4.48940 | $224.47 |
| 100 | $4.14070 | $414.07 |
| 300 | $3.64037 | $1,092.11 |
| 500 | $3.42752 | $1,713.76 |
| 1,000 | $3.15693 | $3,156.93 |
| 5,000 | $3.13581 | $15,679.05 |
| Unit Price without GST: | $7.07000 |
|---|---|
| Unit Price with GST: | $8.13050 |

