451, 452 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0451.500NRL

DigiKey Part Number
F5964TR-ND - Tape & Reel (TR)
F5964CT-ND - Cut Tape (CT)
F5964DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0451.500NRL
Description
FUSE BRD MT 500MA 125VAC/VDC SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
500 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
0451.500NRL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.0795
Approval Agency
CSA, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,840
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.29000$3.29
5$2.72800$13.64
10$2.51800$25.18
50$2.08880$104.44
100$1.92730$192.73
250$1.73180$432.95
500$1.59674$798.37
1,000$1.47409$1,474.09
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.20431$6,021.55
Manufacturers Standard Package
Unit Price without GST:$3.29000
Unit Price with GST:$3.78350